




G125-3245096M1 | |
|---|---|
DigiKey Part Number | 952-3687-ND |
Manufacturer | |
Manufacturer Product Number | G125-3245096M1 |
Description | CONN PLUG HSG 50POS 1.25MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Rectangular Connectors - Housings Plug Green 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-3245096M1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | 0.049" (1.25mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Green | |
Features | Threaded Inserts | |
Insulation Material | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | |
Operating Temperature | -65°C ~ 150°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,18000 Kč | 236,18 Kč |
| 10 | 200,62800 Kč | 2 006,28 Kč |
| 30 | 185,65400 Kč | 5 569,62 Kč |
| 50 | 179,07660 Kč | 8 953,83 Kč |
| 100 | 170,53240 Kč | 17 053,24 Kč |
| 250 | 159,86044 Kč | 39 965,11 Kč |
| 500 | 152,23782 Kč | 76 118,91 Kč |
| 1 000 | 144,97998 Kč | 144 979,98 Kč |
| Unit Price without VAT: | 236,18000 Kč |
|---|---|
| Unit Price with VAT: | 285,77780 Kč |













