




G125-3242696M3 | |
|---|---|
DigiKey Part Number | 952-4065-ND |
Manufacturer | |
Manufacturer Product Number | G125-3242696M3 |
Description | CONN PLUG HSG 26POS 1.25MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 Rectangular Connectors - Housings Plug Green 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-3242696M3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | 0.049" (1.25mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Green | |
Features | Jackscrews, Mating Flange, Polarizing Key | |
Insulation Material | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | |
Operating Temperature | -65°C ~ 150°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,17000 Kč | 296,17 Kč |
| 10 | 251,75800 Kč | 2 517,58 Kč |
| 30 | 232,96033 Kč | 6 988,81 Kč |
| 50 | 224,71300 Kč | 11 235,65 Kč |
| 100 | 213,99010 Kč | 21 399,01 Kč |
| 250 | 200,60312 Kč | 50 150,78 Kč |
| 500 | 191,03802 Kč | 95 519,01 Kč |
| 1 000 | 181,93178 Kč | 181 931,78 Kč |
| Unit Price without VAT: | 296,17000 Kč |
|---|---|
| Unit Price with VAT: | 358,36570 Kč |
























