
B4252PLVP--G1B0001X3U1930 | |
|---|---|
DigiKey Part Number | 3147-B4252PLVP--G1B0001X3U1930TR-ND - Tape & Reel (TR) 3147-B4252PLVP--G1B0001X3U1930CT-ND - Cut Tape (CT) 3147-B4252PLVP--G1B0001X3U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B4252PLVP--G1B0001X3U1930 |
Description | SENSOR OPT 850NM AMBIENT |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 850nm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harvatek Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Ambient | |
Wavelength | 850nm | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,95000 Kč | 10,95 Kč |
| Unit Price without VAT: | 10,95000 Kč |
|---|---|
| Unit Price with VAT: | 13,24950 Kč |

