
21343700446010 | |
|---|---|
DigiKey Part Number | 1195-21343700446010-ND |
Manufacturer | |
Manufacturer Product Number | 21343700446010 |
Description | CIRC CBL 4POS PLUG TO WIRE 3.28' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | T | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 953,14000 Kč | 953,14 Kč |
| 10 | 810,10900 Kč | 8 101,09 Kč |
| 25 | 759,40000 Kč | 18 985,00 Kč |
| 50 | 723,17700 Kč | 36 158,85 Kč |
| 100 | 688,69290 Kč | 68 869,29 Kč |
| 250 | 645,63464 Kč | 161 408,66 Kč |
| Unit Price without VAT: | 953,14000 Kč |
|---|---|
| Unit Price with VAT: | 1 153,29940 Kč |

