
09731967903 | |
|---|---|
DigiKey Part Number | 1195-5219-ND |
Manufacturer | |
Manufacturer Product Number | 09731967903 |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold or Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09731967903 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | R | |
Level, Class | 3 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | Flash | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,93000 Kč | 142,93 Kč |
| 20 | 115,58550 Kč | 2 311,71 Kč |
| 40 | 110,06525 Kč | 4 402,61 Kč |
| 60 | 106,95850 Kč | 6 417,51 Kč |
| 100 | 103,17240 Kč | 10 317,24 Kč |
| 260 | 96,44704 Kč | 25 076,23 Kč |
| 500 | 92,10006 Kč | 46 050,03 Kč |
| 1 000 | 87,70840 Kč | 87 708,40 Kč |
| 2 500 | 82,22433 Kč | 205 560,82 Kč |
| Unit Price without VAT: | 142,93000 Kč |
|---|---|
| Unit Price with VAT: | 172,94530 Kč |

