



09695120364 | |
|---|---|
DigiKey Part Number | 1195-7120-ND |
Manufacturer | |
Manufacturer Product Number | 09695120364 |
Description | CONN D-SUB HOUSING PLUG 36POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 36 (32 + 4 Coax or Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | 09695120364 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 36 (32 + 4 Coax or Power) | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 5 (DD, D) - 36W4 | |
Contact Type | Signal and Coax or Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Grounding Indents | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | |
Color | - | |
Note | Contacts Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,19000 Kč | 176,19 Kč |
| 10 | 149,66600 Kč | 1 496,66 Kč |
| 25 | 140,27720 Kč | 3 506,93 Kč |
| 50 | 133,57900 Kč | 6 678,95 Kč |
| 100 | 127,20090 Kč | 12 720,09 Kč |
| 250 | 119,23984 Kč | 29 809,96 Kč |
| 500 | 113,55254 Kč | 56 776,27 Kč |
| 1 000 | 108,13806 Kč | 108 138,06 Kč |
| Unit Price without VAT: | 176,19000 Kč |
|---|---|
| Unit Price with VAT: | 213,18990 Kč |











