



09210153001 | |
|---|---|
DigiKey Part Number | 1195-1835-ND |
Manufacturer | |
Manufacturer Product Number | 09210153001 |
Description | INSERT MALE 15POS+1GND CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 15+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09210153001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 15+Ground | |
Size | 10A | |
Termination Style | Crimp | |
Voltage Rating | 600V | |
Current Rating (Amps) | 10A | |
Contact Type | Han® D | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 380,37000 Kč | 380,37 Kč |
| 10 | 323,18100 Kč | 3 231,81 Kč |
| 25 | 302,94320 Kč | 7 573,58 Kč |
| 50 | 288,48180 Kč | 14 424,09 Kč |
| 100 | 274,71930 Kč | 27 471,93 Kč |
| 250 | 257,53328 Kč | 64 383,32 Kč |
| 500 | 245,25650 Kč | 122 628,25 Kč |
| Unit Price without VAT: | 380,37000 Kč |
|---|---|
| Unit Price with VAT: | 460,24770 Kč |
















