




09140043041 | |
|---|---|
DigiKey Part Number | 1195-1504-ND |
Manufacturer | |
Manufacturer Product Number | 09140043041 |
Description | MODULE MALE 4POS CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts Gray 4 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09140043041 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 4 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 600V | |
Current Rating (Amps) | 40A | |
Contact Type | Han® C | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,97000 Kč | 211,97 Kč |
| 10 | 180,20900 Kč | 1 802,09 Kč |
| 26 | 168,45654 Kč | 4 379,87 Kč |
| 50 | 160,85560 Kč | 8 042,78 Kč |
| 100 | 153,18090 Kč | 15 318,09 Kč |
| 250 | 143,59384 Kč | 35 898,46 Kč |
| 500 | 136,74544 Kč | 68 372,72 Kč |
| 1 000 | 130,22709 Kč | 130 227,09 Kč |
| Unit Price without VAT: | 211,97000 Kč |
|---|---|
| Unit Price with VAT: | 256,48370 Kč |












