



09120033051 | |
|---|---|
DigiKey Part Number | 1195-4087-ND |
Manufacturer | |
Manufacturer Product Number | 09120033051 |
Description | HAN Q3/0 -M- CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 3+0+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09120033051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 3+0+Ground | |
Size | 3A | |
Termination Style | Crimp | |
Voltage Rating | 400V | |
Current Rating (Amps) | 40A | |
Contact Type | Han® C | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,44000 Kč | 301,44 Kč |
| 10 | 256,20000 Kč | 2 562,00 Kč |
| 30 | 237,07900 Kč | 7 112,37 Kč |
| 50 | 228,69140 Kč | 11 434,57 Kč |
| 100 | 217,77700 Kč | 21 777,70 Kč |
| 250 | 204,15216 Kč | 51 038,04 Kč |
| 500 | 194,41780 Kč | 97 208,90 Kč |
| 1 000 | 185,15117 Kč | 185 151,17 Kč |
| Unit Price without VAT: | 301,44000 Kč |
|---|---|
| Unit Price with VAT: | 364,74240 Kč |














