
26ASD45-01-1-AJS | |
|---|---|
DigiKey Part Number | GH3075-ND |
Manufacturer | |
Manufacturer Product Number | 26ASD45-01-1-AJS |
Description | ENCODER MECH BCD VERT PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 8 BCD (Adjusted) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | BCD (Adjusted) | |
Pulses per Revolution | 8 | |
Voltage - Supply | - | |
Actuator Type | 1/8" Dia Flatted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 25K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 566,03000 Kč | 566,03 Kč |
| 5 | 486,08600 Kč | 2 430,43 Kč |
| 10 | 455,12200 Kč | 4 551,22 Kč |
| 25 | 417,03400 Kč | 10 425,85 Kč |
| 50 | 390,23760 Kč | 19 511,88 Kč |
| 100 | 365,03860 Kč | 36 503,86 Kč |
| 250 | 333,99444 Kč | 83 498,61 Kč |
| 500 | 323,90688 Kč | 161 953,44 Kč |
| Unit Price without VAT: | 566,03000 Kč |
|---|---|
| Unit Price with VAT: | 684,89630 Kč |


