
GSGC151BS | |
|---|---|
DigiKey Part Number | 4786-GSGC151BSTR-ND - Tape & Reel (TR) 4786-GSGC151BSCT-ND - Cut Tape (CT) 4786-GSGC151BSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSGC151BS |
Description | DIODE SCHOTTKY 100V 8A TO277 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 8A Surface Mount TO-277 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | 1780pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,79000 Kč | 23,79 Kč |
| 10 | 14,88200 Kč | 148,82 Kč |
| 100 | 9,76300 Kč | 976,30 Kč |
| 500 | 7,56200 Kč | 3 781,00 Kč |
| 1 000 | 6,85325 Kč | 6 853,25 Kč |
| 2 000 | 6,25669 Kč | 12 513,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,61109 Kč | 28 055,45 Kč |
| 10 000 | 5,21211 Kč | 52 121,10 Kč |
| 15 000 | 5,00893 Kč | 75 133,95 Kč |
| 25 000 | 4,99938 Kč | 124 984,50 Kč |
| Unit Price without VAT: | 23,79000 Kč |
|---|---|
| Unit Price with VAT: | 28,78590 Kč |








