



LLPSPT11M800SR(R) | |
|---|---|
DigiKey Part Number | 1939-1889-ND |
Manufacturer | |
Manufacturer Product Number | LLPSPT11M800SR(R) |
Description | CBL ASSY 2.5MM PLUG-CBL RND 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug, Thread Lock, to Wire Leads Round 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Plug, Thread Lock, to Wire Leads | |
Length | 6.0' (1.83m) | |
Cable Type | Round | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,88000 Kč | 89,88 Kč |
| 10 | 76,39000 Kč | 763,90 Kč |
| 25 | 71,61200 Kč | 1 790,30 Kč |
| 50 | 68,18520 Kč | 3 409,26 Kč |
| 100 | 64,93080 Kč | 6 493,08 Kč |
| 300 | 60,08653 Kč | 18 025,96 Kč |
| 500 | 57,95992 Kč | 28 979,96 Kč |
| 1 000 | 55,19521 Kč | 55 195,21 Kč |
| 2 500 | 51,74326 Kč | 129 358,15 Kč |
| Unit Price without VAT: | 89,88000 Kč |
|---|---|
| Unit Price with VAT: | 108,75480 Kč |





