
GB01SLT06-214 | |
|---|---|
DigiKey Part Number | 1913-GB01SLT06-214TR-ND - Tape & Reel (TR) 1913-GB01SLT06-214CT-ND - Cut Tape (CT) 1913-GB01SLT06-214DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GB01SLT06-214 |
Description | DIODE SIL CARB 650V 1A DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 1A Surface Mount DO-214AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 2 V @ 1 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 6.5 V | |
Capacitance @ Vr, F | 76pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,15000 Kč | 63,15 Kč |
| 10 | 41,00500 Kč | 410,05 Kč |
| 100 | 28,33750 Kč | 2 833,75 Kč |
| 500 | 23,63958 Kč | 11 819,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,31338 Kč | 57 940,14 Kč |
| Unit Price without VAT: | 63,15000 Kč |
|---|---|
| Unit Price with VAT: | 76,41150 Kč |











