
AFM-92B | |
|---|---|
DigiKey Part Number | 1997-1007-ND |
Manufacturer | |
Manufacturer Product Number | AFM-92B |
Description | FAN FILTER 92MM METAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 92mm Sq Fan Filter/Screen Aluminum, Stainless Steel Black Anodized |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gardtec Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Filter/Screen | |
Fits Fan Size | 92mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | Black Anodized | |
Material | Aluminum, Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,84000 Kč | 48,84 Kč |
| 10 | 40,85800 Kč | 408,58 Kč |
| 25 | 37,69640 Kč | 942,41 Kč |
| 50 | 35,35980 Kč | 1 767,99 Kč |
| 100 | 33,10530 Kč | 3 310,53 Kč |
| 300 | 30,25937 Kč | 9 077,81 Kč |
| Unit Price without VAT: | 48,84000 Kč |
|---|---|
| Unit Price with VAT: | 59,09640 Kč |































