
FT260Q-R | |
|---|---|
DigiKey Part Number | 768-FT260Q-RTR-ND - Tape & Reel (TR) 768-FT260Q-RCT-ND - Cut Tape (CT) 768-FT260Q-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FT260Q-R |
Description | IC BRIDGE USB TO UART/I2C 28WQFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to I2C/UART USB 2.0 I2C, UART Interface 28-WQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to I2C/UART | |
Interface | I2C, UART | |
Standards | USB 2.0 | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-WQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,89000 Kč | 41,89 Kč |
| 25 | 38,73200 Kč | 968,30 Kč |
| 100 | 35,57450 Kč | 3 557,45 Kč |
| 250 | 34,73252 Kč | 8 683,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 33,06534 Kč | 82 663,35 Kč |
| Unit Price without VAT: | 41,89000 Kč |
|---|---|
| Unit Price with VAT: | 50,68690 Kč |










