68-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68-QFN
FTDI USB Bridge IC’s

FT2232HPQ-TRAY

DigiKey Part Number
768-FT2232HPQ-TRAY-ND
Manufacturer
Manufacturer Product Number
FT2232HPQ-TRAY
Description
IC SERIAL USB-C UART QFN-68
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB Bridge, USB to UART,FIFO USB 2.0 I2C, FIFO, JTAG, Serial, SPI, UART Interface 68-QFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
FT2232HPQ-TRAY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
FTDI, Future Technology Devices International Ltd
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Bridge, USB to UART,FIFO
Interface
I2C, FIFO, JTAG, Serial, SPI, UART
Standards
USB 2.0
Voltage - Supply
1.62V ~ 1.98V, 2.97V ~ 3.63V
Current - Supply
70mA
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
68-VFQFN Exposed Pad
Supplier Device Package
68-QFN (8x8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 214
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1128,62000 Kč128,62 Kč
10117,45900 Kč1 174,59 Kč
50113,67000 Kč5 683,50 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:128,62000 Kč
Unit Price with VAT:155,63020 Kč