2631626402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2631626402
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2643626402

DigiKey Part Number
1934-1351-ND
Manufacturer
Manufacturer Product Number
2643626402
Description
FERRITE CORE 196OHM SOLID 10.2MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 196Ohm @ 100MHz ID 0.400" Dia (10.16mm) OD 0.735" Dia (18.67mm) Length 1.125" (28.58mm)
Datasheet
 Datasheet
EDA/CAD Models
2643626402 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Bulk
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
196Ohm @ 100MHz
Material
43
Inner Dimension
0.400" Dia (10.16mm)
Outer Dimension
0.735" Dia (18.67mm)
Ratings
-
Mounting Type
Free Hanging
Length
1.125" (28.58mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 644
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
138,52000 Kč38,52 Kč
1026,60700 Kč266,07 Kč
2522,73400 Kč568,35 Kč
5020,06060 Kč1 003,03 Kč
10017,58100 Kč1 758,10 Kč
37615,15601 Kč5 698,66 Kč
Manufacturers Standard Package
Unit Price without VAT:38,52000 Kč
Unit Price with VAT:46,60920 Kč