
CMD | |
|---|---|
DigiKey Part Number | 633-1331-ND |
Manufacturer | |
Manufacturer Product Number | CMD |
Description | CONFIG DC PWR MOD 48V (28-58V) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 48V (28 ~ 58V) 200 W AC DC Configurable Power Supply Modules |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Output Module | |
Number of Outputs | 1 | |
Voltage - Output 1 (Supplier Preset) | 48 V | |
Voltage - Output 1 (Adj Range) | 28 V ~ 58 V | |
Current - Output 1 (Range) | 0 A ~ 4.17 A | |
Number of Positions | 1 | |
Power (Watts) | 200 W | |
Features | Remote On/Off, Remote Sense, User Adjustable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 885,11000 Kč | 2 885,11 Kč |
| 5 | 2 667,37200 Kč | 13 336,86 Kč |
| 10 | 2 578,66700 Kč | 25 786,67 Kč |
| 30 | 2 444,06633 Kč | 73 321,99 Kč |
| 50 | 2 383,87460 Kč | 119 193,73 Kč |
| Unit Price without VAT: | 2 885,11000 Kč |
|---|---|
| Unit Price with VAT: | 3 490,98310 Kč |











