


PKKL-4 | |
|---|---|
DigiKey Part Number | RPC1855-ND |
Manufacturer | |
Manufacturer Product Number | PKKL-4 |
Description | CBL CLIP C-TYPE NATURAL PUSH IN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Natural Push In 0.532" (13.51mm) |
Datasheet | Datasheet |
EDA/CAD Models | PKKL-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Locking, Round | |
Opening Size | 0.532" (13.51mm) | |
Mounting Type | Push In | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.190" (30.23mm) | |
Width | 0.760" (19.30mm) | |
Height | - | |
Panel Hole Size | 0.256" (6.50mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.031" ~ 0.062" (0.79mm ~ 1.57mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,26000 Kč | 33,26 Kč |
| 10 | 28,18600 Kč | 281,86 Kč |
| 25 | 26,41360 Kč | 660,34 Kč |
| 50 | 25,15060 Kč | 1 257,53 Kč |
| 100 | 23,94860 Kč | 2 394,86 Kč |
| 300 | 22,16143 Kč | 6 648,43 Kč |
| 500 | 21,37628 Kč | 10 688,14 Kč |
| 1 000 | 20,35577 Kč | 20 355,77 Kč |
| 2 500 | 19,08174 Kč | 47 704,35 Kč |
| Unit Price without VAT: | 33,26000 Kč |
|---|---|
| Unit Price with VAT: | 40,24460 Kč |

