CGLN-NPT-1/2-BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CGLN-NPT-1/2-BK
Supporting your Project: Printed Circuit Board Solutions

CGLN-NPT-1/2-BK

DigiKey Part Number
RP843-ND
Manufacturer
Manufacturer Product Number
CGLN-NPT-1/2-BK
Description
LOCK NUT 1.071" NYLON NPT-1/2
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
NPT-1/2 Locknut Nut 1.062" (26.97mm) 1 1/16" Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Locknut
Thread Size
NPT-1/2
Thickness
0.236" (6.00mm)
Width
1.062" (26.97mm) 1 1/16"
Material
Nylon
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 733
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,84000 Kč12,84 Kč
510,65200 Kč53,26 Kč
109,89400 Kč98,94 Kč
259,01800 Kč225,45 Kč
508,44100 Kč422,05 Kč
1007,92950 Kč792,95 Kč
3007,22577 Kč2 167,73 Kč
5006,93976 Kč3 469,88 Kč
1 0006,58676 Kč6 586,76 Kč
Manufacturers Standard Package
Unit Price without VAT:12,84000 Kč
Unit Price with VAT:15,53640 Kč