56 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP32-S3-MINI-1U-N8

DigiKey Part Number
1965-ESP32-S3-MINI-1U-N8TR-ND - Tape & Reel (TR)
1965-ESP32-S3-MINI-1U-N8CT-ND - Cut Tape (CT)
1965-ESP32-S3-MINI-1U-N8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESP32-S3-MINI-1U-N8
Description
RF TXRX MOD BT WIFIU.FL SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ESP32-S3-MINI-1U-N8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
150Mbps
Power - Output
21dBm
Sensitivity
-98.4dBm
Serial Interfaces
GPIO, I2C, I2S, IrDA, JTAG, PCM, PWM, SDIO, SPI, UART, USB
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
-
Memory Size
384kB ROM, 512kB SRAM
Voltage - Supply
1.8V ~ 3.6V, 3V ~ 3.6V
Current - Receiving
88mA ~ 91mA
Current - Transmitting
283mA ~ 340mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 105°C
Package / Case
65-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 509
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1111,14000 Kč111,14 Kč
1096,11400 Kč961,14 Kč
2590,92760 Kč2 273,19 Kč
10083,78320 Kč8 378,32 Kč
25079,50164 Kč19 875,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
65065,25532 Kč42 415,96 Kč
Manufacturers Standard Package
Unit Price without VAT:111,14000 Kč
Unit Price with VAT:134,47940 Kč