
FA-238 25.0000MB-C0 | |
|---|---|
DigiKey Part Number | SER4256TR-ND - Tape & Reel (TR) SER4256CT-ND - Cut Tape (CT) SER4256DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-238 25.0000MB-C0 |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±50ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-238 25.0000MB-C0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,10000 Kč | 10,10 Kč |
| 10 | 8,75700 Kč | 87,57 Kč |
| 25 | 8,27680 Kč | 206,92 Kč |
| 50 | 7,93580 Kč | 396,79 Kč |
| 100 | 7,60750 Kč | 760,75 Kč |
| 250 | 7,19488 Kč | 1 798,72 Kč |
| 500 | 6,89682 Kč | 3 448,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,61159 Kč | 6 611,59 Kč |
| 2 000 | 6,33805 Kč | 12 676,10 Kč |
| 3 000 | 6,18337 Kč | 18 550,11 Kč |
| 5 000 | 5,99390 Kč | 29 969,50 Kč |
| 7 000 | 5,87229 Kč | 41 106,03 Kč |
| 10 000 | 5,74617 Kč | 57 461,70 Kč |
| 12 000 | 5,68275 Kč | 68 193,00 Kč |
| 24 000 | 5,44810 Kč | 130 754,40 Kč |
| 25 000 | 5,43460 Kč | 135 865,00 Kč |
| Unit Price without VAT: | 10,10000 Kč |
|---|---|
| Unit Price with VAT: | 12,22100 Kč |



