



T120F484I4 | |
|---|---|
DigiKey Part Number | 2134-T120F484I4-ND |
Manufacturer | |
Manufacturer Product Number | T120F484I4 |
Description | IC FPGA TRION T120 256IO 484FBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Trion® Field Programmable Gate Array (FPGA) IC 256 5536768 112128 484-LFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 112128 | |
Total RAM Bits | 5536768 | |
Number of I/O | 256 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-FBGA (18x18) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 969,77000 Kč | 969,77 Kč |
| Unit Price without VAT: | 969,77000 Kč |
|---|---|
| Unit Price with VAT: | 1 173,42170 Kč |


