
ECS-400-18-33-JGN-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-400-18-33-JGN-TR3TR-ND - Tape & Reel (TR) 50-ECS-400-18-33-JGN-TR3CT-ND - Cut Tape (CT) 50-ECS-400-18-33-JGN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-400-18-33-JGN-TR3 |
Description | CRYSTAL 40.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-400-18-33-JGN-TR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 Kč | 8,42 Kč |
| 10 | 7,28300 Kč | 72,83 Kč |
| 25 | 6,88760 Kč | 172,19 Kč |
| 50 | 6,60120 Kč | 330,06 Kč |
| 100 | 6,32760 Kč | 632,76 Kč |
| 250 | 5,98408 Kč | 1 496,02 Kč |
| 500 | 5,73612 Kč | 2 868,06 Kč |
| 1 000 | 5,49889 Kč | 5 498,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,14259 Kč | 15 427,77 Kč |
| 6 000 | 4,92995 Kč | 29 579,70 Kč |
| 9 000 | 4,80969 Kč | 43 287,21 Kč |
| 15 000 | 4,66241 Kč | 69 936,15 Kč |
| 21 000 | 4,56789 Kč | 95 925,69 Kč |
| 30 000 | 4,46985 Kč | 134 095,50 Kč |
| 36 000 | 4,42057 Kč | 159 140,52 Kč |
| Unit Price without VAT: | 8,42000 Kč |
|---|---|
| Unit Price with VAT: | 10,18820 Kč |


