
ECS-3225SMV-192-FP-TR | |
|---|---|
DigiKey Part Number | XC3170TR-ND - Tape & Reel (TR) XC3170CT-ND - Cut Tape (CT) XC3170DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3225SMV-192-FP-TR |
Description | XTAL OSC XO 19.2MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3225SMV-192-FP-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,36000 Kč | 55,36 Kč |
| 10 | 48,07800 Kč | 480,78 Kč |
| 25 | 45,46800 Kč | 1 136,70 Kč |
| 50 | 43,58620 Kč | 2 179,31 Kč |
| 100 | 41,78210 Kč | 4 178,21 Kč |
| 250 | 39,51336 Kč | 9 878,34 Kč |
| 500 | 38,16450 Kč | 19 082,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 36,31778 Kč | 36 317,78 Kč |
| 2 000 | 34,82018 Kč | 69 640,36 Kč |
| 3 000 | 33,97330 Kč | 101 919,90 Kč |
| 5 000 | 32,93689 Kč | 164 684,45 Kč |
| Unit Price without VAT: | 55,36000 Kč |
|---|---|
| Unit Price with VAT: | 66,98560 Kč |




