Fan Tubeaxial 230VAC Square - 119mm L x 119mm H Ball 99.9 CFM (2.80m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4658N

DigiKey Part Number
381-2680-ND
Manufacturer
Manufacturer Product Number
4658N
Description
AC TUBEAXIAL FAN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Square - 119mm L x 119mm H Ball 99.9 CFM (2.80m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Square - 119mm L x 119mm H
Width
38.00mm
Air Flow
99.9 CFM (2.80m³/min)
Static Pressure
0.363 in H2O (90.5 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
48.0dB(A)
Power (Watts)
18.00W
RPM
2950 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
-40 ~ 194°F (-40 ~ 90°C)
Approval Agency
CCC, CE, CSA, UL, VDE
Weight
1.2 lbs (544.3 g)
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Metal
Material - Blade
Metal
Lifetime @ Temp.
40000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 425
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 274,58000 Kč1 274,58 Kč
101 035,59700 Kč10 355,97 Kč
25947,47720 Kč23 686,93 Kč
50927,51360 Kč46 375,68 Kč
Unit Price without VAT:1 274,58000 Kč
Unit Price with VAT:1 542,24180 Kč