4650X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4650X

DigiKey Part Number
381-1094-ND
Manufacturer
Manufacturer Product Number
4650X
Description
FAN AXIAL 119X38MM 230VAC TERM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Square - 119mm L x 119mm H Sintec 106.0 CFM (2.97m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Square - 119mm L x 119mm H
Width
38.00mm
Air Flow
106.0 CFM (2.97m³/min)
Static Pressure
-
Bearing Type
Sintec
Fan Type
Tubeaxial
Features
-
Noise
50.0dB(A)
Power (Watts)
18.00W
RPM
-
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
-
Approval Agency
CCC, CE, CSA, UL, VDE
Weight
1.2 lbs (544.3 g)
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Metal
Material - Blade
Metal
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 108,91000 Kč1 108,91 Kč
10902,18200 Kč9 021,82 Kč
25825,65680 Kč20 641,42 Kč
50776,40820 Kč38 820,41 Kč
Manufacturers Standard Package
Unit Price without VAT:1 108,91000 Kč
Unit Price with VAT:1 341,78110 Kč