Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 168 CFM (4.8m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4414/2HHP

DigiKey Part Number
381-3244-ND
Manufacturer
Manufacturer Product Number
4414/2HHP
Description
FAN AXIAL 119X38MM 24VDC WIRE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 168 CFM (4.8m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 119mm L x 119mm H
Width
38.00mm
Air Flow
168 CFM (4.8m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
55.0dB(A)
Power (Watts)
12 W
RPM
Termination
4 Wire Leads
Ingress Protection
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
-
Weight
0.553 lb (250.84 g)
Current Rating (Amps)
-
Voltage Range
18 ~ 28VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
50000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 199,64000 Kč1 199,64 Kč
10975,18300 Kč9 751,83 Kč
25892,28440 Kč22 307,11 Kč
50870,15640 Kč43 507,82 Kč
Manufacturers Standard Package
Unit Price without VAT:1 199,64000 Kč
Unit Price with VAT:1 451,56440 Kč