U021-003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U021-003

DigiKey Part Number
TL426-ND
Manufacturer
Manufacturer Product Number
U021-003
Description
CBL USB2.0 A PLUG TO B PLUG 3'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to B Male 3.00' (914.4mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
3.00' (914.4mm)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
-
Shielding
Shielded
Color
Gray
Features
Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 145
Factory Stock: 950
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
199,57000 Kč99,57 Kč
1084,68400 Kč846,84 Kč
2579,37520 Kč1 984,38 Kč
5075,58220 Kč3 779,11 Kč
10071,97210 Kč7 197,21 Kč
25067,46608 Kč16 866,52 Kč
50064,24670 Kč32 123,35 Kč
1 00061,18225 Kč61 182,25 Kč
2 50057,62438 Kč144 060,95 Kč
Manufacturers Standard Package
Unit Price without VAT:99,57000 Kč
Unit Price with VAT:120,47970 Kč