



NRMR104F3950B1F | |
|---|---|
DigiKey Part Number | 283-NRMR104F3950B1F-ND |
Manufacturer | |
Manufacturer Product Number | NRMR104F3950B1F |
Description | NTC 10K 3950K BETA 25/50 1% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3950K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,95000 Kč | 10,95 Kč |
| 5 | 9,64000 Kč | 48,20 Kč |
| 10 | 9,11500 Kč | 91,15 Kč |
| 25 | 8,49560 Kč | 212,39 Kč |
| 50 | 8,07480 Kč | 403,74 Kč |
| 100 | 7,68750 Kč | 768,75 Kč |
| 500 | 6,91324 Kč | 3 456,62 Kč |
| 1 000 | 6,62591 Kč | 6 625,91 Kč |
| 5 000 | 6,04817 Kč | 30 240,85 Kč |
| Unit Price without VAT: | 10,95000 Kč |
|---|---|
| Unit Price with VAT: | 13,24950 Kč |

