BK1/TDC180-10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK1/TDC180-10A

DigiKey Part Number
283-5083-ND
Manufacturer
Manufacturer Product Number
BK1/TDC180-10A
Description
FUSE CARTRIDGE 10A 240VAC 8AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10A 240 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
10A
Voltage Rating - AC
240 VAC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
ASTA, CCC
Operating Temperature
-
Breaking Capacity @ Rated Voltage
6kA
Package / Case
8AG, 1/4" x 1"
Size / Dimension
0.248" Dia x 1.000" L (6.30mm x 25.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 957
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
141,47000 Kč41,47 Kč
534,39600 Kč171,98 Kč
1031,72200 Kč317,22 Kč
5026,32520 Kč1 316,26 Kč
10024,28750 Kč2 428,75 Kč
25021,82548 Kč5 456,37 Kč
50020,12254 Kč10 061,27 Kč
1 00018,54379 Kč18 543,79 Kč
5 00015,30546 Kč76 527,30 Kč
Manufacturers Standard Package
Unit Price without VAT:41,47000 Kč
Unit Price with VAT:50,17870 Kč