Fuse Block 20 A 600V 1 Circuit Cartridge Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Block 20 A 600V 1 Circuit Cartridge Chassis Mount
BK/S-8102-1-R
BK/S-8102-1-R
High Voltage Fuse Holders from Eaton

BK/S-8102-1-R

DigiKey Part Number
283-3060-ND
Manufacturer
Manufacturer Product Number
BK/S-8102-1-R
Description
FUSE BLOCK CART 600V CHASS MNT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Fuse Block 20 A 600V 1 Circuit Cartridge Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
Current Rating (Amps)
20 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Contact Material
Spring Bronze
Contact Finish
Tin-Lead
Approval Agency
cURus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 313
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
165,47000 Kč65,47 Kč
554,31000 Kč271,55 Kč
1050,09900 Kč500,99 Kč
5041,56540 Kč2 078,27 Kč
10038,34260 Kč3 834,26 Kč
25034,44708 Kč8 611,77 Kč
50031,75140 Kč15 875,70 Kč
1 00029,25234 Kč29 252,34 Kč
5 00024,12216 Kč120 610,80 Kč
Manufacturers Standard Package
Unit Price without VAT:65,47000 Kč
Unit Price with VAT:79,21870 Kč