


BK/C520-4-R | |
|---|---|
DigiKey Part Number | 283-3790-ND |
Manufacturer | |
Manufacturer Product Number | BK/C520-4-R |
Description | FUSE GLASS 4A 250VAC 2AG |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 16.6 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.570" L (5.20mm x 14.48mm) | |
DC Cold Resistance | 0.022 Ohms |





