
FNQ-30 | |
|---|---|
DigiKey Part Number | 283-2945-ND |
Manufacturer | |
Manufacturer Product Number | FNQ-30 |
Description | FUSE CARTRIDGE 30A 500VAC 5AG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 30A 500 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 500 VAC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 754,52000 Kč | 1 754,52 Kč |
| 5 | 1 455,14400 Kč | 7 275,72 Kč |
| 10 | 1 342,02200 Kč | 13 420,22 Kč |
| 50 | 1 110,47180 Kč | 55 523,59 Kč |
| 100 | 1 022,59010 Kč | 102 259,01 Kč |
| Unit Price without VAT: | 1 754,52000 Kč |
|---|---|
| Unit Price with VAT: | 2 122,96920 Kč |


