
BCM603-2PQ | |
|---|---|
DigiKey Part Number | BCM603-2PQ-ND |
Manufacturer | |
Manufacturer Product Number | BCM603-2PQ |
Description | FUSE BLOCK CC PP/QC 2POLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 2 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 2 | |
Voltage | ||
Orientation | Horizontal and Vertical | |
Termination Style | Pressure Plate, Quick Connect - 0.250" (6.3mm) | |
Contact Material | Copper | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1 155,43400 Kč | 5 777,17 Kč |
| Unit Price without VAT: | 1 155,43400 Kč |
|---|---|
| Unit Price with VAT: | 1 398,07514 Kč |

