482-G111-K1M1-A1S0-50A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
482-G111-K1M1-A1S0-50A
Circuit Breaker Basics - Another Teaching Moment

482-G111-K1M1-A1S0-50A

DigiKey Part Number
482-G111-K1M1-A1S0-50A-ND
Manufacturer
Manufacturer Product Number
482-G111-K1M1-A1S0-50A
Description
CIR BRKR THRM 50A 115VAC 28VDC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 50A 230 V AC 28 V DC Push-Pull Plunger Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
50A
Voltage Rating - AC
230 V
Voltage Rating - DC
28 V
Actuator Type
Push-Pull Plunger
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 363,16000 Kč3 363,16 Kč
52 788,53600 Kč13 942,68 Kč
102 571,04700 Kč25 710,47 Kč
502 125,48160 Kč106 274,08 Kč
1001 956,21860 Kč195 621,86 Kč
Manufacturers Standard Package
Unit Price without VAT:3 363,16000 Kč
Unit Price with VAT:4 069,42360 Kč