1610-21-8A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1610-21-8A
Circuit Breaker Basics - Another Teaching Moment

1610-21-8A

DigiKey Part Number
302-1235-ND
Manufacturer
Manufacturer Product Number
1610-21-8A
Description
CIR BRKR THERM 8A 32VDC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 8A AC 32 V DC Push to Reset Holder
Datasheet
 Datasheet
EDA/CAD Models
1610-21-8A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Holder
Breaker Type
Thermal
Current Rating (Amps)
8A
Voltage Rating - DC
32 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
UL1500
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 742
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1227,13000 Kč227,13 Kč
5188,52400 Kč942,62 Kč
10173,95700 Kč1 739,57 Kč
50144,22620 Kč7 211,31 Kč
100132,97920 Kč13 297,92 Kč
250119,36696 Kč29 841,74 Kč
500109,93404 Kč54 967,02 Kč
1 000101,17998 Kč101 179,98 Kč
Manufacturers Standard Package
Unit Price without VAT:227,13000 Kč
Unit Price with VAT:274,82730 Kč