RRx11x112xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RRx11x112xx
RR3112ABLKBLKNFF0
RR3112ABLKBLKNFF0
Additional Requirements for Selecting a Switch

RR3112ABLKBLKNFFO

DigiKey Part Number
141-RR3112ABLKBLKNFFO-ND
Manufacturer
Manufacturer Product Number
RR3112ABLKBLKNFFO
Description
SWITCH ROCKER SPST 16A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
RR3112ABLKBLKNFFO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Round
Color - Actuator/Cap
Black
Actuator Marking
O -
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 20.20mm Dia
Operating Temperature
0°C ~ 65°C
Approval Agency
-
Mechanical Life
20,000 Cycles
Electrical Life
6,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
133,47000 Kč33,47 Kč
1028,92300 Kč289,23 Kč
2527,28080 Kč682,02 Kč
5026,10200 Kč1 305,10 Kč
10024,96950 Kč2 496,95 Kč
25023,54484 Kč5 886,21 Kč
50022,52014 Kč11 260,07 Kč
1 00021,53836 Kč21 538,36 Kč
Manufacturers Standard Package
Unit Price without VAT:33,47000 Kč
Unit Price with VAT:40,49870 Kč