RP8200B2M1CEBLKBLKxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RP8200B2M1CEBLKBLKxxx
RP8200B2M1CEBLKBLKGRN
RP8200B2M1CEBLKBLKGRN
Additional Requirements for Selecting a Switch

RP8200B2M1CEBLKBLKGRN

DigiKey Part Number
EG4888-ND
Manufacturer
Manufacturer Product Number
RP8200B2M1CEBLKBLKGRN
Description
SWITCH PUSH SPST 0.1A 24V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
RP8200B2M1CEBLKBLKGRN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
Switch Function
Off-On
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
24 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
LED, Green
Illumination Voltage (Nominal)
2 VDC
Termination Style
Solder Lug
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 13.60mm Dia
Operating Temperature
-30°C ~ 85°C
Mechanical Life
-
Electrical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1163,56000 Kč163,56 Kč
10141,09800 Kč1 410,98 Kč
25133,05280 Kč3 326,32 Kč
50127,26400 Kč6 363,20 Kč
100121,71950 Kč12 171,95 Kč
250114,74440 Kč28 686,10 Kč
500109,72396 Kč54 861,98 Kč
1 000104,91341 Kč104 913,41 Kč
Manufacturers Standard Package
Unit Price without VAT:163,56000 Kč
Unit Price with VAT:197,90760 Kč