RP3502MBBLK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RP3502MBBLK
RP3502MBBLK
RP3502MBBLK
Additional Requirements for Selecting a Switch

RP3502MBBLK

DigiKey Part Number
EG1933-ND
Manufacturer
Manufacturer Product Number
RP3502MBBLK
Description
SWITCH PUSH SPST-NC 3A 120V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NC Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
3A (AC)
Voltage Rating - AC
120 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 12.70mm Dia
Operating Temperature
-20°C ~ 65°C
Mechanical Life
6,000 Cycles
Electrical Life
6,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 539
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
186,73000 Kč86,73 Kč
1074,95900 Kč749,59 Kč
2570,69440 Kč1 767,36 Kč
5067,62520 Kč3 381,26 Kč
10064,68240 Kč6 468,24 Kč
25060,98268 Kč15 245,67 Kč
50058,32028 Kč29 160,14 Kč
1 00055,76945 Kč55 769,45 Kč
Manufacturers Standard Package
Unit Price without VAT:86,73000 Kč
Unit Price with VAT:104,94330 Kč