RP3502ARED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RP3502ARED
RP3502ARED
RP3502ARED
Additional Requirements for Selecting a Switch

RP3502ARED

DigiKey Part Number
EG1930-ND
Manufacturer
Manufacturer Product Number
RP3502ARED
Description
SWITCH PUSH SPST-NO 3A 120V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
RP3502ARED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
3A (AC)
Voltage Rating - AC
120 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Red
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 12.70mm Dia
Operating Temperature
-20°C ~ 65°C
Mechanical Life
6,000 Cycles
Electrical Life
6,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 438
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
148,20000 Kč48,20 Kč
1041,67900 Kč416,79 Kč
2539,30440 Kč982,61 Kč
5037,60380 Kč1 880,19 Kč
20034,40625 Kč6 881,25 Kč
40032,90748 Kč13 162,99 Kč
60032,05985 Kč19 235,91 Kč
1 00031,02223 Kč31 022,23 Kč
Manufacturers Standard Package
Unit Price without VAT:48,20000 Kč
Unit Price with VAT:58,32200 Kč