KC14A10.001NPS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KC14A10.001NPS
KC14A10.001NPS
KC14A10.001NPS
Additional Requirements for Selecting a Switch

KC14A10.001NPS

DigiKey Part Number
KC14A10.001NPS-ND
Manufacturer
Manufacturer Product Number
KC14A10.001NPS
Description
SWITCH ROTARY 4POS 350MA 125V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Rotary Switch 4 Position SP4T 350mA (AC) 125 VAC Panel Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
KC14A10.001NPS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Bulk
Part Status
Active
Number of Positions
4
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
1
Circuit per Deck
SP4T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
350mA (AC)
Voltage Rating - AC
125 V
Actuator Type
Flatted (6.35mm Dia)
Actuator Length
10.00mm
Angle of Throw
30°
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Panel Mount, Through Hole
Termination Style
PC Pin
Features
-
Depth Behind Panel
14.20mm
Panel Cutout Dimensions
Circular - 9.80mm Dia
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 129
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1151,35000 Kč151,35 Kč
5129,87800 Kč649,39 Kč
10121,64800 Kč1 216,48 Kč
25111,52280 Kč2 788,07 Kč
50104,41220 Kč5 220,61 Kč
10097,73300 Kč9 773,30 Kč
30887,73614 Kč27 022,73 Kč
61682,05297 Kč50 544,63 Kč
1 23276,70401 Kč94 499,34 Kč
Manufacturers Standard Package
Unit Price without VAT:151,35000 Kč
Unit Price with VAT:183,13350 Kč