



EA OLEDS102-6LWA | |
|---|---|
DigiKey Part Number | 1481-1314-ND |
Manufacturer | |
Manufacturer Product Number | EA OLEDS102-6LWA |
Description | GRAPHIC DISPLAY OLED WHITE - |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module White OLED - Passive Matrix I2C, SPI 102 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 36.00mm W x 25.00mm H | |
Backlight | - | |
Dot Pixels | 102 x 64 | |
Interface | I2C, SPI | |
Graphics Color | White | |
Background Color | Black | |
Dot Size | 0.30mm W x 0.32mm H | |
Dot Pitch | 0.03mm W x 0.03mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 618,24000 Kč | 618,24 Kč |
| 10 | 498,86400 Kč | 4 988,64 Kč |
| 100 | 429,79050 Kč | 42 979,05 Kč |
| 500 | 399,88812 Kč | 199 944,06 Kč |
| Unit Price without VAT: | 618,24000 Kč |
|---|---|
| Unit Price with VAT: | 748,07040 Kč |




