BY12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BY12

DigiKey Part Number
4878-BY12TR-ND - Tape & Reel (TR)
4878-BY12CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BY12
Description
DIODE STANDARD 12KV 500MA AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 12000 V 500mA Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
BY12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
12000 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
10 V @ 500 mA
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
1 µA @ 12000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 699
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
171,99000 Kč71,99 Kč
1045,88900 Kč458,89 Kč
10034,96190 Kč3 496,19 Kč
50030,64460 Kč15 322,30 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00025,03645 Kč25 036,45 Kč
Manufacturers Standard Package
Unit Price without VAT:71,99000 Kč
Unit Price with VAT:87,10790 Kč