93.6V Clamp 4.3A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
93.6V Clamp 4.3A Ipp Tvs Diode Surface Mount SMA
DO-214AC

SMAJ58A-13-F

DigiKey Part Number
SMAJ58A-13-FDITR-ND - Tape & Reel (TR)
SMAJ58A-13-FDICT-ND - Cut Tape (CT)
SMAJ58A-13-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ58A-13-F
Description
TVS DIODE 58VWM 93.6VC SMA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
93.6V Clamp 4.3A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
SMAJ58A-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64.4V
Voltage - Clamping (Max) @ Ipp
93.6V
Current - Peak Pulse (10/1000µs)
4.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 303 592
Factory Stock: 475 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,10000 Kč6,10 Kč
103,85200 Kč38,52 Kč
1001,64190 Kč164,19 Kč
5001,59980 Kč799,90 Kč
1 0001,53665 Kč1 536,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,49455 Kč7 472,75 Kč
10 0001,24458 Kč12 445,80 Kč
Manufacturers Standard Package
Unit Price without VAT:6,10000 Kč
Unit Price with VAT:7,38100 Kč