DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AC
DO-214AC

S1V-13-F

DigiKey Part Number
S1V-13-FDITR-ND - Tape & Reel (TR)
S1V-13-FDICT-ND - Cut Tape (CT)
S1V-13-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1V-13-F
Description
DIODE STANDARD 2000V 1A SMA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 2000 V 1A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
S1V-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
2000 V
Current - Average Rectified (Io)
1A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 2000 V
Capacitance @ Vr, F
4pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 875
Factory Stock: 675 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,89000 Kč5,89 Kč
103,49400 Kč34,94 Kč
1002,98490 Kč298,49 Kč
5001,61874 Kč809,37 Kč
1 0001,57601 Kč1 576,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,38193 Kč6 909,65 Kč
10 0001,36825 Kč13 682,50 Kč
15 0001,33844 Kč20 076,60 Kč
25 0001,31470 Kč32 867,50 Kč
35 0001,18406 Kč41 442,10 Kč
Manufacturers Standard Package
Unit Price without VAT:5,89000 Kč
Unit Price with VAT:7,12690 Kč