

PI5USB30213XEAEX | |
|---|---|
DigiKey Part Number | PI5USB30213XEAEXTR-ND - Tape & Reel (TR) PI5USB30213XEAEXCT-ND - Cut Tape (CT) PI5USB30213XEAEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI5USB30213XEAEX |
Description | IC USB TYPE C 24TQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB, Type-C Configuration PMIC 24-X1QFN (2x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB, Type-C Configuration | |
Current - Supply | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-XFQFN Exposed Pad | |
Supplier Device Package | 24-X1QFN (2x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,68000 Kč | 37,68 Kč |
| 10 | 27,74400 Kč | 277,44 Kč |
| 25 | 25,23480 Kč | 630,87 Kč |
| 100 | 22,48140 Kč | 2 248,14 Kč |
| 250 | 21,16620 Kč | 5 291,55 Kč |
| 500 | 20,37472 Kč | 10 187,36 Kč |
| 1 000 | 19,72259 Kč | 19 722,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 18,82303 Kč | 65 880,60 Kč |
| 7 000 | 18,44566 Kč | 129 119,62 Kč |
| 10 500 | 18,25670 Kč | 191 695,35 Kč |
| Unit Price without VAT: | 37,68000 Kč |
|---|---|
| Unit Price with VAT: | 45,59280 Kč |









