Similar
Similar



FW4000044Q | |
|---|---|
DigiKey Part Number | FW4000044QDITR-ND - Tape & Reel (TR) FW4000044QDICT-ND - Cut Tape (CT) FW4000044QDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FW4000044Q |
Description | CRYSTAL 40.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FW4000044Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,79000 Kč | 15,79 Kč |
| 10 | 13,68300 Kč | 136,83 Kč |
| 25 | 12,94160 Kč | 323,54 Kč |
| 50 | 12,40260 Kč | 620,13 Kč |
| 100 | 11,88900 Kč | 1 188,90 Kč |
| 250 | 11,24324 Kč | 2 810,81 Kč |
| 500 | 10,77802 Kč | 5 389,01 Kč |
| 1 000 | 10,33218 Kč | 10 332,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,66342 Kč | 28 990,26 Kč |
| 6 000 | 9,26421 Kč | 55 585,26 Kč |
| 9 000 | 9,03850 Kč | 81 346,50 Kč |
| 15 000 | 8,76210 Kč | 131 431,50 Kč |
| 21 000 | 8,58478 Kč | 180 280,38 Kč |
| Unit Price without VAT: | 15,79000 Kč |
|---|---|
| Unit Price with VAT: | 19,10590 Kč |













