


ES1J-13-F | |
|---|---|
DigiKey Part Number | 31-ES1J-13-FTR-ND - Tape & Reel (TR) 31-ES1J-13-FCT-ND - Cut Tape (CT) 31-ES1J-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1J-13-F |
Description | DIODE STANDARD 600V 1A SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 Kč | 5,89 Kč |
| 10 | 4,00000 Kč | 40,00 Kč |
| 100 | 3,30060 Kč | 330,06 Kč |
| 500 | 2,45906 Kč | 1 229,53 Kč |
| 1 000 | 2,11363 Kč | 2 113,63 Kč |
| 2 000 | 1,95723 Kč | 3 914,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,63706 Kč | 8 185,30 Kč |
| 10 000 | 1,53981 Kč | 15 398,10 Kč |
| 15 000 | 1,19196 Kč | 17 879,40 Kč |
| Unit Price without VAT: | 5,89000 Kč |
|---|---|
| Unit Price with VAT: | 7,12690 Kč |


