
DST3904DJ-7 | |
|---|---|
DigiKey Part Number | DST3904DJ-7DITR-ND - Tape & Reel (TR) DST3904DJ-7DICT-ND - Cut Tape (CT) DST3904DJ-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DST3904DJ-7 |
Description | TRANS 2NPN 40V 200MA SOT-963 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 200mA 300MHz 300mW Surface Mount SOT-963 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 200mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 300mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-963 | |
Supplier Device Package | SOT-963 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 Kč | 7,37 Kč |
| 10 | 4,50500 Kč | 45,05 Kč |
| 100 | 2,82910 Kč | 282,91 Kč |
| 500 | 2,09826 Kč | 1 049,13 Kč |
| 1 000 | 1,86124 Kč | 1 861,24 Kč |
| 2 000 | 1,66137 Kč | 3 322,74 Kč |
| 5 000 | 1,44470 Kč | 7 223,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,31057 Kč | 13 105,70 Kč |
| 20 000 | 1,19770 Kč | 23 954,00 Kč |
| 30 000 | 1,14019 Kč | 34 205,70 Kč |
| 50 000 | 1,07554 Kč | 53 777,00 Kč |
| 70 000 | 1,03727 Kč | 72 608,90 Kč |
| 100 000 | 1,00006 Kč | 100 006,00 Kč |
| Unit Price without VAT: | 7,37000 Kč |
|---|---|
| Unit Price with VAT: | 8,91770 Kč |

